Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter

Subtotal (1 unit)*

PHP5,652.65

(exc. VAT)

PHP6,330.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,652.65

*price indicative

RS Stock No.:
652-626
Mfr. Part No.:
626469
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Filter Type

Privacy

Product Type

Screen Protection & Privacy Filter

Device Type

Laptop

Screen Size

396.24 mm

Colour

Black

Touch Screen Compatible

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kensington 2-Way Removable Privacy Screen Filter is expertly designed to safeguard sensitive information displayed on your laptop's screen. By preventing Visual hacking from side angles, this filter allows users to maintain their privacy in crowded spaces such as cafes, offices, or public transport. With a thickness that supports easy installation and removal, it enhances daily productivity while protecting data confidentiality. Carefully crafted for 15.6" laptops, it also features anti-glare and blue light reduction technologies, significantly reducing eye strain during prolonged usage. Enjoy a seamless digital experience without compromising on security or comfort.

Prevents Visual hacking by limiting viewing angles to ±30°

Offers a reversible design for matte and glossy viewing options

Eliminates blue light by up to 43%, reducing eye strain

Features anti-glare coating to enhance screen clarity

Compatible with touch and pen enabled devices, ensuring versatility

Quick and easy application allows for effortless adjustments and removals

Designed specifically for 15.6" laptops, facilitating optimal fit and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy