Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- RS Stock No.:
- 652-629
- Mfr. Part No.:
- 626462
- Manufacturer:
- Kensington
Subtotal (1 unit)*
PHP5,217.20
(exc. VAT)
PHP5,843.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,217.20 |
*price indicative
- RS Stock No.:
- 652-629
- Mfr. Part No.:
- 626462
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Filter Type | Privacy | |
| Product Type | Screen Protection & Privacy Filter | |
| Device Type | Laptop | |
| Screen Size | 355.6 mm | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Filter Type Privacy | ||
Product Type Screen Protection & Privacy Filter | ||
Device Type Laptop | ||
Screen Size 355.6 mm | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kensington 2-Way Removable Privacy Screen Filter for 14" Laptops is designed to enhance your privacy and protect sensitive information from prying eyes. This innovative filter offers a unique two-way viewing angle that prevents Visual hacking, ensuring that your screen is only visible to you and those directly in front of it. Made with scratch-resistant and anti-reflective coating, it not only safeguards your data but also improves clarity, making it an essential accessory for those who work in public spaces or share screens frequently. Additionally, its easy to attach and detach, providing convenience and flexibility for mobile and home-office users alike.
Two-way viewing angle ensures privacy from both sides
Scratch-resistant and anti-reflective coating enhances screen clarity
Simple installation allows for quick attachment and removal
Compatible with a wide range of 14" laptops for versatile use
Lightweight design makes it travel-friendly for users on the go
Improves eye comfort while reducing glare and reflections
Protects your screen from scratches and smudges
A perfect accessory for individuals working in crowded or open environments
Related links
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 604.52 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter
- Kensington 355.6 mm Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
