Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,749.60

(exc. VAT)

PHP17,639.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,749.60

*price indicative

RS Stock No.:
857-899
Mfr. Part No.:
4811801
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Filter Type

Privacy

Product Type

Screen Protection & Privacy Filter

Device Type

Monitor

Screen Size

24 in

Colour

Black

Touch Screen Compatible

Yes

Framed

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Fellowes privacy filter designed to protect on-screen content while ensuring a clear view for the user directly in front. It effectively darkens the display from side angles to safeguard against prying eyes.

Darkens screen image from a 30˚ side angle to prevent unauthorised viewing

Protects the display from scratches and fingerprints

Quick Reveal Tabs allow for easy removal and reattachment

Reversible matte side reduces glare and eye strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy