TE Connectivity 8XH Series Board Mount Pressure Sensor, Digital Output 5 psi, Absolute and Gage Reading 1500 psi

N

Subtotal (1 unit)*

PHP9,784.59

(exc. VAT)

PHP10,958.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,784.59

*price indicative

RS Stock No.:
832-049
Mfr. Part No.:
20032544-04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute and Gage

Maximum Pressure Measurement

1500psi

Product Type

Board Mount Pressure Sensor

Minimum Pressure Measurement

5psi

Accuracy

± 0.1 %

Output Type

Digital

Media Measured

Liquid

Interface Type

I2C

Terminal Type

Standard

Minimum Supply Voltage

4.75V dc

Response Time

20ms

Series

8XH

Maximum Supply Voltage

5.25V dc

Standards/Approvals

EMC performance

Housing Material

316L Stainless Steel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity Pressure Capsule provides precise pressure and temperature measurements. Designed for versatile applications, it leverages Advanced technology to ensure functionality across various environments.

Compatible with liquids and gases that work with 316L stainless steel

Integrated digital I²C and analogue output options for flexible connectivity

Operates effectively within a temperature range of -20°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy