Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 15 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,800.88

(exc. VAT)

PHP2,016.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,800.88

*price indicative

RS Stock No.:
736-606
Mfr. Part No.:
ABP2DANT015PGAA5XX
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Pressure Measurement

15psi

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Analogue/Digital

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Analogue

Minimum Supply Voltage

-0.3V dc

Series

ABP2

Maximum Supply Voltage

5V dc

Standards/Approvals

RoHS

Housing Material

Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 15 psi Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2DANT015PGAA5XX


This board-mount pressure sensor measures media pressure and is intended for integration onto circuit boards to provide analogue or digital pressure readings. It operates from low-voltage supply conditions and is suitable for environments requiring compact sensing with wide temperature tolerance.

Features and Benefits:


• 15 psi maximum measurement delivers precise low-range pressure monitoring
• 0.25% accuracy enables high-precision signal interpretation
• Operates from 5V DC for compatibility with common logic supplies
• Silicon housing offers material stability for tight installations
• -40 to 110°C operating range supports elevated temperature environments
• Analogue interface provides straightforward integration with ADCs

Applications


• Suitable for medical-device pressure feedback loops
• Ideal for HVAC control-board pressure monitoring
• Used with industrial controllers for pneumatic systems
• Can be used for leak detection in packaged electronics
• Suitable for laboratory instrumentation requiring compact sensors

What supply voltage range is acceptable for operation?


The device is specified around a 5V DC maximum supply, with allowance down to slightly negative transient conditions relative to ground to ensure resilience in low-voltage systems.

How does the sensor present its measurement to a host controller?


It offers analogue output capability and can alternatively be provided with digital readout options to interface directly with data-acquisition circuits.

What manufacturing or environmental standard does the product observe?


It meets RoHS requirements for restricted substances in electronic components.

What media is the sensor designed to measure?


It is intended specifically for measuring pressure media rather than other physical quantities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy