TE Connectivity 8XH Series Board Mount Pressure Sensor, Digital Output 5 psi, Absolute and Gage Reading 1500 psi
- RS Stock No.:
- 832-064
- Mfr. Part No.:
- 20032544-02
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,784.59
(exc. VAT)
PHP10,958.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,784.59 |
*price indicative
- RS Stock No.:
- 832-064
- Mfr. Part No.:
- 20032544-02
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Absolute and Gage | |
| Maximum Pressure Measurement | 1500psi | |
| Minimum Pressure Measurement | 5psi | |
| Accuracy | ± 0.1 % | |
| Output Type | Digital | |
| Media Measured | Liquid | |
| Interface Type | I2C | |
| Terminal Type | Standard | |
| Response Time | 20ms | |
| Minimum Supply Voltage | 4.75V dc | |
| Maximum Supply Voltage | 5.25V dc | |
| Series | 8XH | |
| Standards/Approvals | EMC performance | |
| Housing Material | 316L Stainless Steel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Absolute and Gage | ||
Maximum Pressure Measurement 1500psi | ||
Minimum Pressure Measurement 5psi | ||
Accuracy ± 0.1 % | ||
Output Type Digital | ||
Media Measured Liquid | ||
Interface Type I2C | ||
Terminal Type Standard | ||
Response Time 20ms | ||
Minimum Supply Voltage 4.75V dc | ||
Maximum Supply Voltage 5.25V dc | ||
Series 8XH | ||
Standards/Approvals EMC performance | ||
Housing Material 316L Stainless Steel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Capsule provides precise pressure and temperature measurements. Designed for versatile applications, it leverages Advanced technology to ensure functionality across various environments.
Compatible with liquids and gases that work with 316L stainless steel
Integrated digital I²C and analogue output options for flexible connectivity
Operates effectively within a temperature range of -20°C to +85°C
Related links
- TE Connectivity 8XH Series Board Mount Pressure Sensor Absolute and Gage Reading 1500 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
