Honeywell Technologies SSC Series Board Mount Pressure Sensor, Analogue/Digital Output -5 psi 5 psi, Differential

This image is representative of the product range

Subtotal (1 unit)*

PHP3,154.55

(exc. VAT)

PHP3,533.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,154.55

*price indicative

RS Stock No.:
736-598
Mfr. Part No.:
SSCMRRV005PDAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Differential

Maximum Pressure Measurement

5psi

Minimum Pressure Measurement

-5psi

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Analogue

Terminal Type

Pin

Minimum Supply Voltage

-0.3V

Response Time

0.46ms

Maximum Supply Voltage

5V dc

Series

SSC

Standards/Approvals

RoHS

Housing Material

Silicon

Mount Type

Board

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell SSC Series Board Mount Pressure Sensor, 5 psi Maximum Pressure Measurement, -5 psi Minimum Pressure Measurement - SSCMRRV005PDAA5


This board-mount pressure sensor provides differential pressure measurement for integration onto circuit boards, delivering precise readings across low-pressure differentials in compact electronic systems. It is designed to operate across a broad temperature range and interfaces with analogue systems while also offering digital output capability for versatile signal integration. The component is supplied in a silicon housing and mounts directly to a PCB via pin terminals for secure electrical connection.

Features and Benefits:


• 0.25% accuracy enables precise control in sensitive systems
• Measures pressures from -5 psi to 5 psi for low-range tasks
• Response time 0.46 ms allows rapid detection of transient events
• Operates from -40°C to 85°C for wide environmental tolerance
• Analogue/digital interface supports mixed-signal architectures
• Pin-terminal board mounting simplifies PCB assembly

Applications


• Suitable for medical ventilator flow and leak monitoring
• Ideal for HVAC microflow sensing in compact controllers
• Used for pressure compensation in portable analysers
• Can be used for industrial filter-clog detection systems
• Suitable for laboratory instrumentation with tight tolerances

What supply voltage range is required for operation?


The device accepts a maximum supply of 5V DC and must not be driven below -0.3V to avoid electrical stress.

Which media can be measured with this component?


It is intended for pressure measurement and is configured to sense differential pressure across the designated ports.

How is the sensor terminated for PCB assembly?


Electrical connection is via pin terminals designed for board mounting to ensure mechanical and electrical stability.

What material composes the external housing and why does it matter?


The external enclosure is silicon, chosen for compatibility with pressure-sensing applications and for its material properties across varied temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy