SAUTER REGULATION 699.930221112 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP38,542.86

(exc. VAT)

PHP43,168.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,542.86

*price indicative

RS Stock No.:
766-779
Mfr. Part No.:
699.930221112
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Differential, Relative

Product Type

Industrial Pressure Sensor

Maximum Pressure Measurement

50mbar

Minimum Pressure Measurement

-1mbar

Accuracy

1 %

Output Type

4 to 20 mA

Media Measured

Air, Neutral gas

Interface Type

Transmitter

Terminal Type

Screw

Response Time

10ms

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

33V dc

Series

699.930221112

Housing Material

Polycarbonate

Standards/Approvals

CE

IP Rating

IP54

Maximum Operating Temperature

70°C

Mount Type

Wall Mount

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CH
The SAUTER REGULATION pressure transmitter is designed for precise differential pressure measurement in both positive and negative applications, making it Ideal for monitoring Air ducts in ventilation systems and filter clogging.

User-selectable output signals, including 0..20mA and 4..20mA

Adjustable measurement ranges ensure flexibility in various applications

Integrated LCD display option for easy reading of pressure levels

Compact design with a lightweight construction for straightforward installation

Robust against short circuits and polarity inversion for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy