SAUTER REGULATION 699.916221012 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,982.83

(exc. VAT)

PHP26,860.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,982.83

*price indicative

RS Stock No.:
766-710
Mfr. Part No.:
699.916221012
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

50mbar

Pressure Reading Type

Differential, Relative

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

-1mbar

Accuracy

1 %

Output Type

4 to 20 mA

Media Measured

Air, Neutral gas

Interface Type

Transmitter

Terminal Type

Screw

Minimum Supply Voltage

13.5V

Response Time

10ms

Series

699.916221012

Maximum Supply Voltage

33V dc

Housing Material

Polycarbonate

Standards/Approvals

CE

IP Rating

IP54

Mount Type

Wall Mount

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CH
The SAUTER REGULATION transmitter is designed for precise differential pressure measurement, capable of handling overpressure and vacuum applications effectively. Ideal for use in Air duct systems and filter clogging detection.

Easy installation with adjustable measuring ranges

Selectable output signals with user-configurable zero point

LCD display option available for enhanced readability

High accuracy with a response time of less than 10ms

Protected against short circuits and polarity inversion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy