SAUTER REGULATION 699.915221112 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP30,262.82

(exc. VAT)

PHP33,894.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,262.82

*price indicative

RS Stock No.:
766-709
Mfr. Part No.:
699.915221112
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Differential, Relative

Maximum Pressure Measurement

50mbar

Minimum Pressure Measurement

-1mbar

Accuracy

1 %

Output Type

4 to 20 mA

Media Measured

Air, Neutral gas

Interface Type

Transmitter

Terminal Type

Screw

Minimum Supply Voltage

13.5V

Response Time

10ms

Series

699.915221112

Maximum Supply Voltage

33V dc

Standards/Approvals

CE

Housing Material

Polycarbonate

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Mount Type

Wall Mount

IP Rating

IP54

COO (Country of Origin):
CH
The SAUTER REGULATION precision pressure transmitter is designed for accurately measuring differential pressure in both positive and negative ranges, particularly suitable for ventilation ducts and filter clogging applications.

Easy and flexible installation with adjustable measurement ranges

Selectable output signals enhance compatibility with various systems

User-friendly zero and span adjustments facilitate precise calibration

Robust construction ensures reliable performance in challenging environments

Compliant with CE standards to guarantee safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy