SAUTER REGULATION 699.911221012 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,302.22

(exc. VAT)

PHP28,338.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,302.22

*price indicative

RS Stock No.:
766-706
Mfr. Part No.:
699.911221012
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

50mbar

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Differential, Relative

Minimum Pressure Measurement

-1mbar

Accuracy

1 %

Output Type

4 to 20 mA

Media Measured

Air, Neutral gas

Interface Type

Transmitter

Terminal Type

Screw

Minimum Supply Voltage

13.5V

Response Time

10ms

Series

699.911221012

Maximum Supply Voltage

33V

Housing Material

Polycarbonate

Standards/Approvals

CE

Maximum Operating Temperature

70°C

IP Rating

IP54

Minimum Operating Temperature

0°C

Mount Type

Wall Mount

COO (Country of Origin):
CH
The SAUTER REGULATION transmitter is designed for the precise measurement of differential pressure in both positive and negative applications, making it Ideal for monitoring Air ducts and filter clogging.

Easy mounting facilitates quick installation

Adjustable measuring ranges allow for versatile application

Selectable output signals enhance compatibility with various systems

User-configurable zero point and end scale ensure precise calibration

LCD display option provides clear, instant readings

Protection against short circuits and polarity inversion ensures safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy