SAUTER REGULATION 699.916221112 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,
- RS Stock No.:
- 766-471
- Mfr. Part No.:
- 699.916221112
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP30,262.82
(exc. VAT)
PHP33,894.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP30,262.82 |
*price indicative
- RS Stock No.:
- 766-471
- Mfr. Part No.:
- 699.916221112
- Manufacturer:
- SAUTER REGULATION
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Pressure Reading Type | Differential, Relative | |
| Product Type | Industrial Pressure Sensor | |
| Maximum Pressure Measurement | 50mbar | |
| Minimum Pressure Measurement | -1mbar | |
| Accuracy | 1 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Air, Neutral gas | |
| Interface Type | Transmitter | |
| Terminal Type | Screw | |
| Response Time | 10ms | |
| Minimum Supply Voltage | 13.5V | |
| Series | 699.916221112 | |
| Maximum Supply Voltage | 33V dc | |
| Standards/Approvals | CE | |
| Housing Material | Polycarbonate | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Pressure Reading Type Differential, Relative | ||
Product Type Industrial Pressure Sensor | ||
Maximum Pressure Measurement 50mbar | ||
Minimum Pressure Measurement -1mbar | ||
Accuracy 1 % | ||
Output Type 4 to 20 mA | ||
Media Measured Air, Neutral gas | ||
Interface Type Transmitter | ||
Terminal Type Screw | ||
Response Time 10ms | ||
Minimum Supply Voltage 13.5V | ||
Series 699.916221112 | ||
Maximum Supply Voltage 33V dc | ||
Standards/Approvals CE | ||
Housing Material Polycarbonate | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- CH
Related links
- SAUTER REGULATION 699.916221012 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.930221012 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.911221112 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.915221012 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.915221112 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.911221012 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.930221112 Series Industrial Pressure Sensor Differential,
- SAUTER REGULATION 699.917221012 Series Industrial Pressure Sensor Differential,
