SAUTER REGULATION 699.915221012 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,982.83

(exc. VAT)

PHP26,860.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,982.83

*price indicative

RS Stock No.:
766-708
Mfr. Part No.:
699.915221012
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Differential, Relative

Maximum Pressure Measurement

50mbar

Minimum Pressure Measurement

-1mbar

Accuracy

1 %

Output Type

4 to 20 mA

Media Measured

Air, Neutral gas

Interface Type

Transmitter

Terminal Type

Screw

Minimum Supply Voltage

13.5V

Response Time

10ms

Series

699.915221012

Maximum Supply Voltage

33V dc

Standards/Approvals

CE

Housing Material

Polycarbonate

Mount Type

Wall Mount

Maximum Operating Temperature

70°C

IP Rating

IP54

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CH
The SAUTER REGULATION pressure transmitter is designed for accurate measurement of differential pressure in various applications, including Air duct systems and filter clogging detection.

User-adjustable measurement ranges enhance flexibility for different applications

Selectable output signals support various system integrations, ensuring compatibility

Low power consumption with a maximum current draw of less than 30 mA

Robust design with IP54 rating protects against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy