SAUTER REGULATION DSF Series Pressure Switch -1 bar 1.5 bar, Gauge Reading
- RS Stock No.:
- 766-546
- Mfr. Part No.:
- DSF125F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP45,555.93
(exc. VAT)
PHP51,022.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,555.93 |
*price indicative
- RS Stock No.:
- 766-546
- Mfr. Part No.:
- DSF125F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Switch | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 1.5bar | |
| Minimum Pressure Measurement | -1bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 250V ac/dc | |
| Series | DSF | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | TUV | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Switch | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 1.5bar | ||
Minimum Pressure Measurement -1bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 250V ac/dc | ||
Series DSF | ||
Housing Material Thermoplastic | ||
Standards/Approvals TUV | ||
IP Rating IP65 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Mount Type Wall | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION precision pressure monitor is designed for the regulation and monitoring of pressure in various media. Its capabilities cater specifically to HVAC applications, ensuring reliable performance in controlling and monitoring pressure levels.
Adjustable switching points for precise pressure control
Robust stainless steel sensor suited for aggressive media
Features a minimum load of 0.25 bar and max pressure of 12 bar
Complies with SIL 2 certification for safety integrity
Related links
- SAUTER REGULATION DSF Series Pressure Switch -1 bar 5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 1.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
