SAUTER REGULATION 699.917221112 Series Industrial Pressure Sensor, 4 to 20 mA Output -1 mbar 50 mbar, Differential,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP30,262.82

(exc. VAT)

PHP33,894.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,262.82

*price indicative

RS Stock No.:
766-473
Mfr. Part No.:
699.917221112
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

50mbar

Pressure Reading Type

Differential, Relative

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

-1mbar

Accuracy

1 %

Output Type

4 to 20 mA

Media Measured

Air, Neutral gas

Interface Type

Transmitter

Terminal Type

Screw

Response Time

10ms

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

33V dc

Series

699.917221112

Standards/Approvals

CE

Housing Material

Polycarbonate

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

IP Rating

IP54

Mount Type

Wall Mount

COO (Country of Origin):
CH
The SAUTER REGULATION differential pressure transmitter is designed for measuring pressure in ventilation systems. It offers precise monitoring for both overpressure and vacuum conditions, ensuring optimal performance in Air management applications.

Easy installation facilitates quick setup

Selectable display options enhance user accessibility

Adjustable measurement ranges allow for versatile application

Configurable output signals ensure compatibility with various systems

User-adjustable zero point and end scale for tailored usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy