Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.072 psi, Differential Reading 0.072 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,633.29

(exc. VAT)

PHP1,829.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,633.29

*price indicative

RS Stock No.:
757-313
Mfr. Part No.:
ABP2MDAN002ND2A3XX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

0.072psi

Pressure Reading Type

Differential

Minimum Pressure Measurement

-0.072psi

Accuracy

±0.25 %

Output Type

I2C

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Series

ABP2

Maximum Supply Voltage

3.3V

Standards/Approvals

RoHS

Housing Material

Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, Silicon Housing Material - ABP2MDAN002ND2A3XX


This board-mount pressure sensor is a compact differential transducer designed for measuring liquid pressure across a PCB-mounted application. It provides a low-range differential measurement suitable for sensitive fluid systems, interfacing directly with digital control electronics and designed for operation across a wide temperature span in industrial environments.

Features and Benefits:


• Differential measurement range ±0.072 psi for fine-pressure monitoring
• Electrical interface supports I2C and SPI for flexible communication
• SMT terminal allows automated PCB assembly and compact placement
• Silicon housing resists fluid exposure while maintaining signal integrity
• Operates from 3.3V for compatibility with common digital systems
• Accuracy ±0.25% enables precise control and repeatable readings

Applications


• Suitable for low-pressure liquid flow monitoring in laboratory equipment
• Ideal for integrating into miniature medical fluid-management devices
• Used with microcontroller systems requiring precise differential data
• Can be used for leak detection in closed-loop industrial circuits
• Appropriate for OEM modules needing compact PCB-mounted sensing

What supply-voltage constraints affect integration?


The device is designed to run from 3.3V and must not exceed the specified maximum or fall below the minimum supply limits for correct operation.

How does temperature influence the functional range?


It is specified to operate across a broad span from sub-zero conditions to elevated environments up to 110°C without loss of rated performance.

Which output formats are provided for system compatibility?


Digital output is available via the I2C interface while the device also supports SPI communications for direct digital interfacing.

What media can be measured with this sensor?


It is intended for liquid measurement applications where low differential pressures need accurate sensing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy