Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output -2.49 mbar, Absolute,
- RS Stock No.:
- 736-586
- Mfr. Part No.:
- HSCMRRD001NDAA5
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
PHP3,304.71
(exc. VAT)
PHP3,701.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 98 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,304.71 |
*price indicative
- RS Stock No.:
- 736-586
- Mfr. Part No.:
- HSCMRRD001NDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Absolute, Differential, Gauge | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 2.49mbar | |
| Minimum Pressure Measurement | -2.49mbar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Minimum Supply Voltage | -0.3V dc | |
| Response Time | 0.46ms | |
| Series | HSC | |
| Maximum Supply Voltage | 5V dc | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Absolute, Differential, Gauge | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 2.49mbar | ||
Minimum Pressure Measurement -2.49mbar | ||
Accuracy ±0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Minimum Supply Voltage -0.3V dc | ||
Response Time 0.46ms | ||
Series HSC | ||
Maximum Supply Voltage 5V dc | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Board Mount Pressure Sensor, 2.49mbar Maximum Pressure Measurement, ±0.25% Accuracy - HSCMRRD001NDAA5
This board-mount pressure sensor measures pressure within low-pressure systems and provides conditioned electrical signals for integration onto printed circuit assemblies. Housed in silicon, it supports absolute, differential and gauge measurements and is suited to electronic applications requiring compact sensing with both analogue and digital outputs. The device is compatible with low-voltage control electronics commonly used in industrial and laboratory equipment.
Features and Benefits:
• ±0.25% accuracy ensures precise low-pressure readings
• 2.49 mbar measurement range captures very small pressure differentials
• 0.46 ms response time delivers rapid signal updates
• Operates from a 5V supply for straightforward integration
• Digital and analogue outputs enable flexible interfacing
• Operates between -20 and 85 °C for varied ambient conditions
• 2.49 mbar measurement range captures very small pressure differentials
• 0.46 ms response time delivers rapid signal updates
• Operates from a 5V supply for straightforward integration
• Digital and analogue outputs enable flexible interfacing
• Operates between -20 and 85 °C for varied ambient conditions
Applications
• Suitable for environmental monitoring systems on PCBs
• Ideal for medical device pressure-monitoring circuits
• Used with HVAC control electronics for low-pressure sensing
• Can be used for leak detection in laboratory rigs
• Appropriate for industrial automation low-pressure feedback
• Ideal for medical device pressure-monitoring circuits
• Used with HVAC control electronics for low-pressure sensing
• Can be used for leak detection in laboratory rigs
• Appropriate for industrial automation low-pressure feedback
What electrical limits should designers observe when integrating it?
The sensor accepts a maximum supply of 5V and must not be driven below -0.3V to prevent damage to the interface circuitry.
How does the sensor cope with different measurement reference types?
It supports absolute, differential and gauge modes, allowing designers to choose the reference arrangement that matches the systems pressure topology.
What materials contact the measured medium and what are the thermal limits?
The external housing is silicon and the unit is rated to function across an ambient range from -20 to 85 °C.
Which signalling options are available for system-level interoperability?
Both analogue and digital outputs are provided so the sensor can connect directly to analogue acquisition or digital processing stages.
Related links
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
