Parker 350 bar Pressure Relief Valve With SAE61
- RS Stock No.:
- 837-542
- Mfr. Part No.:
- 026-53645-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP78,556.73
(exc. VAT)
PHP87,983.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,556.73 |
*price indicative
- RS Stock No.:
- 837-542
- Mfr. Part No.:
- 026-53645-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | SAE61 | |
| Body Material | Cast Iron | |
| Application | Hydraulic | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Outlet Connection Type Flange | ||
Outlet Port Size SAE61 | ||
Body Material Cast Iron | ||
Application Hydraulic | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pressure relief valve designed for excellent constant pressure behaviour, allowing for Compact mounting directly on pump and actuator flanges for efficient hydraulic systems.
Outstanding constant pressure behaviour supports reliable operation
Wide range of options suitable for diverse applications
Very good pressure/flow behaviour enhances system energy efficiency
SAE flanges facilitate a Compact design
Related links
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 280 bar Pressure Relief Valve With SAE61
- Parker 210 bar Pressure Relief Valve With SAE61
- Parker 350 bar Pressure Relief Valve With NG25
- Parker 350 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With G1 G1
- Parker 350 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With G1 1/4 G1 1/4
