Parker 350 bar Pressure Relief Valve With
- RS Stock No.:
- 836-035
- Mfr. Part No.:
- 016-84149-0
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP78,634.95
(exc. VAT)
PHP88,071.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,634.95 |
*price indicative
- RS Stock No.:
- 836-035
- Mfr. Part No.:
- 016-84149-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Push-Fit | |
| Maximum Set Pressure | 350bar | |
| Maximum Operating Temperature | -20°C | |
| Outlet Connection Type | Push-Fit | |
| Lockable | Yes | |
| Body Material | Cast Iron | |
| Inlet Thread Standard | PF | |
| Minimum Set Pressure | 30bar | |
| Inlet Port Gender | Female | |
| Application | Pressure Relief | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | PF | |
| Minimum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Push-Fit | ||
Maximum Set Pressure 350bar | ||
Maximum Operating Temperature -20°C | ||
Outlet Connection Type Push-Fit | ||
Lockable Yes | ||
Body Material Cast Iron | ||
Inlet Thread Standard PF | ||
Minimum Set Pressure 30bar | ||
Inlet Port Gender Female | ||
Application Pressure Relief | ||
Outlet Port Gender Female | ||
Outlet Thread Standard PF | ||
Minimum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated pressure relief valve for subplate mounting offers exceptional constant pressure management and enables continuous pressure adjustment through its proportional capabilities, ensuring smooth operation across various applications.
Outstanding constant pressure behaviour for reliable operation
Wide range of options suitable for diverse applications
Very good pressure/flow behaviour enhances system energy efficiency
Short delivery times reduce warehousing needs
Related links
- Parker 350 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With G1 G1
- Parker 350 bar Pressure Relief Valve With G1 1/4 G1 1/4
- Parker 350 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 350 bar Pressure Relief Valve With NG25
- Parker 315 bar Pressure Relief Valve With
- Parker Plate Mounting Pressure Relief Valve 350 bar
