Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- RS Stock No.:
- 870-674
- Mfr. Part No.:
- 1.600.A03.73L
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP36,288.65
(exc. VAT)
PHP40,643.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,288.65 |
*price indicative
- RS Stock No.:
- 870-674
- Mfr. Part No.:
- 1.600.A03.73L
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Multi Brand Battery Alliance AMPShare | |
| Battery Size | Li-ion 21700 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 4Ah | ||
For Use With Multi Brand Battery Alliance AMPShare | ||
Battery Size Li-ion 21700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bosch battery starter set, designed for professionals in trade and industry, ensuring reliability and efficiency for demanding tasks.
18.0 V battery voltage ensures reliable power
4 Ah capacity provides sustained performance
Fast charging at 8 A fully energises batteries in just 38 minutes
Minimal weight of 0.605 kg for easier handling
Related links
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.618.800.0L6 18V Charger, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.602.494.034 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.004 4 Ah 18V Battery Pack, For Use With Exact Ion
