Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- RS Stock No.:
- 870-666
- Mfr. Part No.:
- 1.600.A03.6YW
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP14,729.56
(exc. VAT)
PHP16,497.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,729.56 |
*price indicative
- RS Stock No.:
- 870-666
- Mfr. Part No.:
- 1.600.A03.6YW
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Multi Brand Battery Alliance AMPShare | |
| Battery Size | Li-ion 21700 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 4Ah | ||
For Use With Multi Brand Battery Alliance AMPShare | ||
Battery Size Li-ion 21700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bosch battery pack delivers exceptional power in a Compact design, specifically engineered for demanding applications in the trade and industry.
Battery voltage of 18.0 V ensures high performance during use
Capacity of 4 Ah supports extended job longevity
Lightweight design at 0.605 kg facilitates easy handling
Optimised dimensions enable seamless integration into tools
Related links
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.618.800.0L6 18V Charger, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.602.494.034 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.004 4 Ah 18V Battery Pack, For Use With Exact Ion
