Bosch 0.618.800.0L6 18V Charger, For Use With Multi Brand Battery Alliance AMPShare
- RS Stock No.:
- 870-904
- Mfr. Part No.:
- 0.618.800.0L6
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,955.03
(exc. VAT)
PHP5,549.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,955.03 |
*price indicative
- RS Stock No.:
- 870-904
- Mfr. Part No.:
- 0.618.800.0L6
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Charger | |
| Battery Type | 18V | |
| Voltage | 18V | |
| For Use With | Multi Brand Battery Alliance AMPShare | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Charger | ||
Battery Type 18V | ||
Voltage 18V | ||
For Use With Multi Brand Battery Alliance AMPShare | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Bosch Compact USB charging adapter provides efficient power delivery on the move, ensuring that electronic devices are charged rapidly and conveniently whenever needed.
Compact design ensures easy portability for users
Fast USB charging ports deliver up to 2.4 amperes for efficient charging
Includes a metal belt clip for handy access to power reserves
Related links
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1600A019S1 4 Ah 18V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
- Bosch 1600A019RE 3 Ah 12V Battery & Charger, For Use With Bosch Professional Tools
