Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- RS Stock No.:
- 870-667
- Mfr. Part No.:
- 1.600.A03.6Z6
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,229.41
(exc. VAT)
PHP24,896.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,229.41 |
*price indicative
- RS Stock No.:
- 870-667
- Mfr. Part No.:
- 1.600.A03.6Z6
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| For Use With | Multi Brand Battery Alliance AMPShare | |
| Battery Size | Li-ion 21700 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
For Use With Multi Brand Battery Alliance AMPShare | ||
Battery Size Li-ion 21700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bosch battery pack offers exceptional power and endurance for a wide range of power tools, ensuring Peak performance during demanding tasks.
Battery voltage of 18.0 V for consistent, reliable performance
Capacity of 5.5 Ah maximises runtime for prolonged usage
Weighs only 1.02 kg, making it lightweight and easy to handle
Designed with high-power cells for outstanding energy density
Related links
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.618.800.0L6 18V Charger, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion
- DeWALT DCB184-B1 5 Ah 18V Battery, For Use With Max Tools
