Bosch 0.602.494.034 4 Ah 18V Battery Pack, For Use With Exact Ion
- RS Stock No.:
- 870-709
- Mfr. Part No.:
- 0.602.494.034
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP170,074.52
(exc. VAT)
PHP190,483.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,074.52 |
*price indicative
- RS Stock No.:
- 870-709
- Mfr. Part No.:
- 0.602.494.034
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Exact Ion | |
| Battery Size | 21700 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 4Ah | ||
For Use With Exact Ion | ||
Battery Size 21700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bosch high-performance battery pack designed for use in various industrial applications. It delivers exceptional power efficiency, making it Ideal for professionals in the trade and industry sectors.
Capacity of 4 Ah ensures long-lasting power for demanding tasks
Weighs only 0.515 kg, providing a lightweight solution without sacrificing performance
Pack includes 15 batteries, catering specifically to industrial customers for high productivity
Delivers performance comparable to traditional batteries in a Compact design
Related links
- Bosch 0.602.494.004 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.002 2 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1600A019S1 4 Ah 18V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
