Bosch 0.602.494.002 2 Ah 18V Battery Pack, For Use With Exact Ion
- RS Stock No.:
- 870-707
- Mfr. Part No.:
- 0.602.494.002
- Manufacturer:
- Bosch
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 870-707
- Mfr. Part No.:
- 0.602.494.002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 2Ah | |
| For Use With | Exact Ion | |
| Battery Size | 18650 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 2Ah | ||
For Use With Exact Ion | ||
Battery Size 18650 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
The Bosch battery Compact power tool designed for professionals in trade and industry, ensuring high performance and reliability in demanding tasks.
Capacity of 2 Ah for extended usage without frequent recharging
Lightweight at 0.36 kg, ensuring ease of use during prolonged work
Designed specifically for industrial applications, meeting robust standards
Pack of 12, Ideal for comprehensive projects or teams
Related links
- Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.034 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.004 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
