TE Connectivity Through Hole Relay, 120V Coil, 300mA Switching Current, CO

Subtotal (1 pack of 50 units)*

PHP657,161.87

(exc. VAT)

PHP736,021.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP657,161.87PHP13,143.237

*price indicative

RS Stock No.:
817-139
Mfr. Part No.:
8-1393766-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

120V

Contact Configuration

CO

Mount Type

Through Hole

Series

8-139376

Terminal Type

Through Hole

Switching Current

300mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

75°C

Height

30.15mm

Standards/Approvals

Rohs

Width

18.67mm

Length

34.93mm

Contact Material

Silver

COO (Country of Origin):
MX
The TE Connectivity relay is a versatile solution is designed for various applications, featuring multiple contact arrangements and broad Coil sensitivity options. It is suitable for both low-power and high-performance demands, ensuring reliable operation across diverse environments.

Supports contact arrangements of 1, 2, 4, and 6 Form C for increased flexibility

Offers Coil sensitivity options between 25 to 750mW for diverse requirements

Capable of switching loads from dry circuits to 7.5 amps, ensuring reliability

Various mounting and termination options provide adaptability for integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy