TE Connectivity Surface Mount Relay, 120V Coil, 7.5A Switching Current, CO
- RS Stock No.:
- 678-200
- Mfr. Part No.:
- 8-1393769-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 3 units)*
PHP32,932.29
(exc. VAT)
PHP36,884.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,932.29 | PHP10,977.43 |
*price indicative
- RS Stock No.:
- 678-200
- Mfr. Part No.:
- 8-1393769-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 120V | |
| Contact Configuration | CO | |
| Mount Type | Surface Mount | |
| Series | 8-13937 | |
| Terminal Type | Solder | |
| Switching Current | 7.5A | |
| Standards/Approvals | RoHS | |
| Width | 18.67mm | |
| Height | 38.1mm | |
| Length | 34.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 120V | ||
Contact Configuration CO | ||
Mount Type Surface Mount | ||
Series 8-13937 | ||
Terminal Type Solder | ||
Switching Current 7.5A | ||
Standards/Approvals RoHS | ||
Width 18.67mm | ||
Height 38.1mm | ||
Length 34.9mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Signal Relays are designed for versatile applications, offering broad Coil sensitivity from 25 to 750 mW to meet both low-power and high-performance requirements. They provide reliable switching with contacts capable of handling loads up to 7.5 amps, and their flexible mounting and termination options make them suitable for integration into complex systems.
Contact arrangements include 1, 2, 4, and 6 form C (CO)
Contacts capable of switching from dry circuits to 7.5 amps
Multiple mounting and termination options for flexible installation
Related links
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity Solder Relay 7.5A Switching Current, CO
- TE Connectivity Surface Mount General Purpose Relay 7.5A, CO
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Socket Relay 2A Switching Current, CO
