TE Connectivity Surface Mount Relay, 120V Coil, 8A Switching Current, CO
- RS Stock No.:
- 680-862
- Mfr. Part No.:
- 9-1393230-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 20 units)*
PHP45,922.62
(exc. VAT)
PHP51,433.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,922.62 | PHP2,296.131 |
*price indicative
- RS Stock No.:
- 680-862
- Mfr. Part No.:
- 9-1393230-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Relay | |
| Contact Configuration | CO | |
| Mount Type | Surface Mount | |
| Series | 8-13937 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Standards/Approvals | RoHS | |
| Height | 25.5mm | |
| Length | 29mm | |
| Width | 12.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Relay | ||
Contact Configuration CO | ||
Mount Type Surface Mount | ||
Series 8-13937 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Standards/Approvals RoHS | ||
Height 25.5mm | ||
Length 29mm | ||
Width 12.6mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay Socket designed to ensure robust connectivity in varied applications. Featuring capacity for wave soldering up to 265°C, it guarantees optimal performance in challenging environments. Crafted for efficiency, this relay socket not only meets but exceeds compliance standards, including EU RoHS and ELV directives. With added features such as a halogen content check and safety usage statements, this socket promotes both environmental friendliness and user safety. Its sturdy design ensures longevity, making it an indispensable part for any electronic setup requiring dependable relay functionality.
Wave solder capable to withstand temperatures of 265°C
EU RoHS Directive 2011/65/EU compliant for environmental safety
EU ELV Directive 2000/53/EC compliant ensuring minimal environmental impact
Safety usage statements promoting proper handling procedures
Non-low halogen content highlighting caution in material usage
Product Compliance Disclaimer outlines current knowledge and regulations
Sturdy design intended for longevity in various applications
Supports a variety of compatible parts enhancing versatility
Related links
- TE Connectivity Surface Mount Relay 7.5A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 50A Switching Current, CO
- Finder Non-Latching Relay 8A Switching Current, SPDT
