TE Connectivity Surface Mount Relay, 240V Coil, 300mA Switching Current, CO

N

Subtotal (1 pack of 2 units)*

PHP31,727.51

(exc. VAT)

PHP35,534.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,727.51PHP15,863.755

*price indicative

RS Stock No.:
678-679
Mfr. Part No.:
9-1393099-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V

Product Type

Relay

Contact Configuration

CO

Mount Type

Surface Mount

Series

9-13930

Terminal Type

Solder

Switching Voltage

12V

Switching Current

300mA

Length

35mm

Height

50mm

Width

35mm

COO (Country of Origin):
MX
The TE Connectivity Relay designed for various general purpose applications, offering reliable and efficient switching functionality. With options ranging from enclosed to open styles and support for both AC and DC inputs, this product caters to a broad spectrum of operational requirements. Its robust construction, featuring silver cadmium oxide contacts, ensures durability and longevity, making it suitable for high performance environments. Ideal for automation and control applications, the KRPA series relay provides users with peace of mind through a proven track Record of performance and compliance with industry standards.

Industry-standard octal-type termination facilitates quick installation

Available in multiple contact arrangements from SPDT to 3PDT

Designed for continuous duty cycles ensuring consistent operation

Initial insulation resistance of 1000 Mega ohms enhances reliability

Expected lifespan of 10 million mechanical operations ensures longevity

Must-operate voltage remains efficient at 75% nominal for DC and 85% for AC

Available in models with indicator lamp and push-to-test options

AC models rated at up to 10A provide versatility for varying loads

Environmental ratings accommodate extreme temperatures from -45°C to +70°C

Compact weight of only 3.0 oz makes it efficient in space-constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy