TE Connectivity Surface Mount Relay, 12V Coil, 300mA Switching Current, 3PDT
- RS Stock No.:
- 680-355
- Mfr. Part No.:
- 9-1393117-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
PHP25,959.53
(exc. VAT)
PHP29,074.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,959.53 | PHP6,489.883 |
*price indicative
- RS Stock No.:
- 680-355
- Mfr. Part No.:
- 9-1393117-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 3PDT | |
| Mount Type | Surface Mount | |
| Series | 9-139311 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 300mA | |
| Height | 35.7mm | |
| Length | 73.7mm | |
| Standards/Approvals | CSA, UL | |
| Width | 38.89mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V | ||
Contact Configuration 3PDT | ||
Mount Type Surface Mount | ||
Series 9-139311 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 300mA | ||
Height 35.7mm | ||
Length 73.7mm | ||
Standards/Approvals CSA, UL | ||
Width 38.89mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Panel Plug in Relay is engineered for reliability in industrial and commercial environments, capable of accommodating both AC and DC Coil voltages. This versatile relay supports a broad range of applications with its diverse contact configurations and mounting options, including panel, DIN rail, or PCB mounting. Key features such as push to test buttons and indicator lamps augment its usability, making it an Ideal choice for automation and electrification projects where performance and ease of installation are paramount.
Supports AC coils ranging from 12 240VAC and DC coils from 5 110VDC
Offers multiple contact arrangements of 1 3 form C for varied applications
Wide range of termination and mounting styles ensures flexibility for installers
Push to test button and indicator lamp enhance operational visibility
Class B Coil insulation affords high durability and safety
Compatibility with various mounting solutions including dedicated sockets
Mechanical endurance rated at 10 million operations for long lasting reliability
Related links
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Panel Mount Power Relay 300mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
