TE Connectivity Surface Mount Relay, 120V Coil, 500mA Switching Current, DPDT

N

This image is representative of the product range

Subtotal (1 pack of 6 units)*

PHP27,452.67

(exc. VAT)

PHP30,746.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,452.67PHP4,575.445

*price indicative

RS Stock No.:
680-180
Mfr. Part No.:
8-1393211-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V

Product Type

Relay

Contact Configuration

DPDT

Mount Type

Surface Mount

Series

8-13932

Terminal Type

Solder

Switching Voltage

12V

Switching Current

500mA

Width

34.5mm

Length

52.7mm

Height

30.3mm

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity General-purpose power relay supports up to 30 A contact current with a 120 VAC Coil voltage, making it suitable for demanding AC applications. Designed with UL Class F Coil insulation and flux-resistant enclosure, it ensures durability and safe operation. Quick-connect terminals and panel mounting with flange slots simplify installation and maintenance.

Monostable Coil magnetic system

2 pole configuration

2 Form C DPDT CO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy