TE Connectivity Surface Mount Relay, 277V Coil, 500mA Switching Current, DPST
- RS Stock No.:
- 679-693
- Mfr. Part No.:
- 9-1393211-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 7 units)*
PHP26,058.64
(exc. VAT)
PHP29,185.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,058.64 | PHP3,722.663 |
*price indicative
- RS Stock No.:
- 679-693
- Mfr. Part No.:
- 9-1393211-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 277V | |
| Product Type | Relay | |
| Contact Configuration | DPST | |
| Mount Type | Surface Mount | |
| Series | 9-13932 | |
| Terminal Type | Solder | |
| Switching Voltage | 12V | |
| Switching Current | 500mA | |
| Height | 30.7mm | |
| Length | 52.3mm | |
| Standards/Approvals | UL, CSA, DVE, TUV | |
| Width | 34.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 277V | ||
Product Type Relay | ||
Contact Configuration DPST | ||
Mount Type Surface Mount | ||
Series 9-13932 | ||
Terminal Type Solder | ||
Switching Voltage 12V | ||
Switching Current 500mA | ||
Height 30.7mm | ||
Length 52.3mm | ||
Standards/Approvals UL, CSA, DVE, TUV | ||
Width 34.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two pole Power Relay is a high performance relay designed for a wide range of applications, ensuring reliable switching capabilities in various demanding environments. Engineered for general purpose use, it offers superior performance in HVAC systems, residential appliances, and industrial control applications. With its robust construction, this relay meets stringent UL and VDE standards, delivering exceptional durability and efficiency. Customers can rely on the T92 Series to manage complex electrical loads, ultimately enhancing operational reliability while minimising maintenance needs. Whether you require dependable switching for high power applications or need a resilient solution for everyday tasks, this relay stands out as a versatile choice.
High power switching capability of 30A to 50A ensuring compatibility with robust loads
Designed for compressor control up to 3.5 tons enhancing HVAC functionality
Meets UL508 and UL 873 spacing standards for enhanced safety and usability
Special Ag Alloy construction ensures corrosion resistance and reliability
Available in screw Terminal and quick connect versions providing versatile integration options
Features anti explosive and wash tight versions to suit various operational environments
Wide Coil voltage range of 12V to 240VAC catering to diverse application requirements
Compact design allows for easy installation in tight spaces ensuring utility without compromise
Related links
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
