TE Connectivity Surface Mount Relay, 250V Coil, 8A Switching Current, CO
- RS Stock No.:
- 680-932
- Mfr. Part No.:
- 8-1393243-6
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-932
- Mfr. Part No.:
- 8-1393243-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 250V | |
| Product Type | Relay | |
| Contact Configuration | CO | |
| Mount Type | Surface Mount | |
| Series | 8-13932 | |
| Switching Voltage | 400V | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Length | 29mm | |
| Height | 16.2mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 250V | ||
Product Type Relay | ||
Contact Configuration CO | ||
Mount Type Surface Mount | ||
Series 8-13932 | ||
Switching Voltage 400V | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Length 29mm | ||
Height 16.2mm | ||
Width 12.7mm | ||
Standards/Approvals VDE, UL | ||
- COO (Country of Origin):
- AT
The TE Connectivity Relay designed for dependable performance in control and automation systems. It features a 2 form C (CO) contacts configuration with a current of 8A making it suitable for moderate switching tasks. Its Compact design allows for easy installation in various electrical setups. Built for durability, it ensures consistent operation across a wide temperature range and demanding environments.
Socket mount
Flux proof
Related links
- TE Connectivity Surface Mount Relay 8A Switching Current, DPDT
- Eaton DIN Rail Relay 8A Switching Current, SPST
- Eaton DIN Rail Relay 8A Switching Current, NC
- TE Connectivity Surface Mount Relay 100mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 16A Switching Current, SPDT
- Finder DIN Rail Relay 8A Switching Current, SPDT
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity Surface Mount Relay 10A Switching Current, CO
