TE Connectivity Surface Mount Relay, 12V Coil, 10A Switching Current, CO
- RS Stock No.:
- 679-753
- Mfr. Part No.:
- 8-1393101-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 2 units)*
PHP22,845.42
(exc. VAT)
PHP25,586.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,845.42 | PHP11,422.71 |
*price indicative
- RS Stock No.:
- 679-753
- Mfr. Part No.:
- 8-1393101-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Relay | |
| Contact Configuration | CO | |
| Mount Type | Surface Mount | |
| Series | 8-139310 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Height | 50.8mm | |
| Length | 35.7mm | |
| Standards/Approvals | RoHS | |
| Width | 35.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Relay | ||
Contact Configuration CO | ||
Mount Type Surface Mount | ||
Series 8-139310 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Height 50.8mm | ||
Length 35.7mm | ||
Standards/Approvals RoHS | ||
Width 35.7mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay Socket designed for industrial and commercial applications, providing secure mounting and dependable electrical connections for compatible relays. It ensures reliable performance in control panels, automation systems, and other electrical equipment.
Provides stable and secure relay installation
Ensures reliable electrical connections
Suitable for control panels, automation systems, and industrial equipment
Related links
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
- TE Connectivity Surface Mount Relay 20A Switching Current, 3 CO
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 10A Switching Current, SPST
