TE Connectivity Surface Mount Relay, 12V Coil, 20A Switching Current, 3 CO

N

This image is representative of the product range

Subtotal (1 pack of 12 units)*

PHP26,321.96

(exc. VAT)

PHP29,480.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,321.96PHP2,193.497

*price indicative

RS Stock No.:
679-688
Mfr. Part No.:
9-1393091-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Product Type

Relay

Contact Configuration

3 CO

Mount Type

Surface Mount

Series

9-13930

Terminal Type

Solder

Switching Current

20A

Width

35mm

Height

57mm

Length

35mm

COO (Country of Origin):
AT
The TE Connectivity Relay is an innovative solution designed for general purpose relay applications. This product is compliant with Crucial directives such as the EU RoHS and ELV, ensuring minimal environmental impact while delivering robust performance. This relay is optimised for functionality across various sectors, combining reliability with safety. Its construction adheres to stringent compliance guidelines, offering peace of mind for users concerned about hazardous materials. Moreover, comprehensive product support and documentation are readily available, facilitating ease of adoption and integration into existing systems.

EU RoHS Directive 2011/65/EU compliant for reduced environmental impact

Meets EU ELV Directive 2000/53/EC standards ensuring safe disposal

Certified under China RoHS 2 confirming no restricted materials above threshold

Guarantees safety with clear usage statements advising on responsible handling

Halogen content exceeds 900 ppm indicating low halogen materials

Notable for comprehensive compliance documentation provided for user reference

Support for customers through a dedicated helpline for assistance with the product

Available support documentation includes CAD files and product specifications to Streamline usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy