TE Connectivity Surface Mount Relay, 12V Coil, 15A Switching Current, CO
- RS Stock No.:
- 679-754
- Mfr. Part No.:
- 8-1393116-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 4 units)*
PHP24,579.91
(exc. VAT)
PHP27,529.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP24,579.91 | PHP6,144.978 |
*price indicative
- RS Stock No.:
- 679-754
- Mfr. Part No.:
- 8-1393116-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | CO | |
| Mount Type | Surface Mount | |
| Series | 8-13931 | |
| Terminal Type | Solder | |
| Switching Current | 15A | |
| Length | 38.8mm | |
| Standards/Approvals | UL, CSA | |
| Width | 35.7mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V | ||
Contact Configuration CO | ||
Mount Type Surface Mount | ||
Series 8-13931 | ||
Terminal Type Solder | ||
Switching Current 15A | ||
Length 38.8mm | ||
Standards/Approvals UL, CSA | ||
Width 35.7mm | ||
Height 50mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Panel Plug-in Relay offers a 15 amp rating for dependable switching in control and automation systems. It designed with versatility in mind, providing multiple contact arrangements and flexible mounting options for a wide range of applications.
Open or enclosed construction for different environmental conditions
Plain or bracket mount dust covers available
Optional indicator lamp and push-to-test button for easy status monitoring
Supports several termination and mounting styles
Related links
- TE Connectivity Surface Mount Relay 10A Switching Current, CO
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Surface Mount Relay 20A Switching Current, 3 CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
