TE Connectivity Panel Mount Relay, 24V ac Coil, 15A Switching Current, 2 CO
- RS Stock No.:
- 677-664
- Mfr. Part No.:
- 6-1393116-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
PHP24,694.17
(exc. VAT)
PHP27,657.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,694.17 | PHP3,086.771 |
*price indicative
- RS Stock No.:
- 677-664
- Mfr. Part No.:
- 6-1393116-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel Mount | |
| Series | KUMP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 78Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL E22575 | |
| Coil Power | 2.8VA | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 2 CO | ||
Mount Type Panel Mount | ||
Series KUMP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 78Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL E22575 | ||
Coil Power 2.8VA | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 3PST-NO
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Relay 50A Switching Current, DPDT-CO
