TE Connectivity Panel Mount Relay, 24V dc Coil, 15A Switching Current, 2 CO

This image is representative of the product range

Subtotal (1 tray of 4 units)*

PHP26,034.26

(exc. VAT)

PHP29,158.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP26,034.26PHP6,508.565

*price indicative

RS Stock No.:
677-639
Mfr. Part No.:
6-1393116-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

2 CO

Mount Type

Panel Mount

Series

KUMP

Terminal Type

Plug-In

Switching Current

15A

Minimum Operating Temperature

-45°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

70°C

Coil Resistance

472Ω

Coil Power

1.25VA

Contact Material

Silver Alloy

COO (Country of Origin):
MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy