TE Connectivity Panel Mount Relay, 48V dc Coil, 10A Switching Current, 2 CO

Subtotal (1 pack of 15 units)*

PHP27,478.65

(exc. VAT)

PHP30,776.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,478.65PHP1,831.91

*price indicative

RS Stock No.:
679-241
Mfr. Part No.:
6-1393090-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

48V dc

Contact Configuration

2 CO

Mount Type

Panel Mount

Series

MT

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2500VA

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Coil Resistance

345Ω

Length

69mm

Width

35.5mm

Standards/Approvals

REACH

Coil Power

2.28VA

Height

35.8mm

Contact Material

Silver over Nickel

COO (Country of Origin):
RO
The TE Connectivity Multimode Relay is engineered for enhanced control and diagnostics in electrical systems. It features both mechanical and electrical indicators for clear status visibility, along with a front-operated push-to-test button that includes finger protection and a locking tab for secure testing. The relay supports a wide Coil voltage range and complies with international standards for insulation and operation.

Coil voltage range from 6 to 220VDC and 12 to 230VAC

White write-on panel for easy labeling

Certified by VDE and UL for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy