TE Connectivity Panel Mount Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 677-635
- Mfr. Part No.:
- 6-1393090-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
PHP23,378.27
(exc. VAT)
PHP26,183.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,378.27 | PHP1,948.189 |
*price indicative
- RS Stock No.:
- 677-635
- Mfr. Part No.:
- 6-1393090-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel Mount | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2500VA | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 86Ω | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH | |
| Coil Power | 2.26VA | |
| Length | 69mm | |
| Height | 35.8mm | |
| Width | 35.5mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Mount Type Panel Mount | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2500VA | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 86Ω | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH | ||
Coil Power 2.26VA | ||
Length 69mm | ||
Height 35.8mm | ||
Width 35.5mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- IN
The TE Connectivity Plug In Power Relay is a Compact and reliable switching solution designed for industrial control systems. It operates with a 24V AC Coil and supports a double pole double throw (DPDT) contact configuration, enabling flexible circuit control. With a 10A switching current capacity, its suitable for handling moderate power loads in automation and electrical applications.
Plug-in mounting type for easy installation and replacement
DPDT contact configuration for versatile switching options
Coil voltage rated at 24V AC for standard control systems
Related links
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity PCB Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
