TE Connectivity Panel Mount Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT-CO
- RS Stock No.:
- 677-466
- Mfr. Part No.:
- 7-1415002-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
PHP29,714.26
(exc. VAT)
PHP33,279.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP29,714.26 | PHP990.475 |
*price indicative
- RS Stock No.:
- 677-466
- Mfr. Part No.:
- 7-1415002-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3PDT-CO | |
| Mount Type | Panel Mount | |
| Series | PT | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 192Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 28mm | |
| Height | 29mm | |
| Coil Power | 0.79VA | |
| Standards/Approvals | VDE | |
| Width | 22.5mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3PDT-CO | ||
Mount Type Panel Mount | ||
Series PT | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 192Ω | ||
Maximum Operating Temperature 70°C | ||
Length 28mm | ||
Height 29mm | ||
Coil Power 0.79VA | ||
Standards/Approvals VDE | ||
Width 22.5mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- AT
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, SPDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, SPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, 2 CO
