TE Connectivity Panel Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, 3 CO
- RS Stock No.:
- 677-665
- Mfr. Part No.:
- 6-1393117-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 8 units)*
PHP23,740.97
(exc. VAT)
PHP26,589.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,740.97 | PHP2,967.621 |
*price indicative
- RS Stock No.:
- 677-665
- Mfr. Part No.:
- 6-1393117-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3 CO | |
| Mount Type | Panel Mount | |
| Series | KUP Series | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 102V dc | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 45°C | |
| Coil Resistance | 2250Ω | |
| Coil Power | 2.1VA | |
| Standards/Approvals | UL | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3 CO | ||
Mount Type Panel Mount | ||
Series KUP Series | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 102V dc | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 45°C | ||
Coil Resistance 2250Ω | ||
Coil Power 2.1VA | ||
Standards/Approvals UL | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 10A Switching Current, 2 CO
- TE Connectivity Surface Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, SPDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
