TE Connectivity Panel Mount Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT-CO
- RS Stock No.:
- 677-457
- Mfr. Part No.:
- 7-1393117-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
PHP26,473.02
(exc. VAT)
PHP29,649.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,473.02 | PHP5,294.604 |
*price indicative
- RS Stock No.:
- 677-457
- Mfr. Part No.:
- 7-1393117-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT-CO | |
| Mount Type | Panel Mount | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 72Ω | |
| Maximum Operating Temperature | 45°C | |
| Length | 38.89mm | |
| Coil Power | 2.8VA | |
| Height | 49.2mm | |
| Width | 35.71mm | |
| Standards/Approvals | UL | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT-CO | ||
Mount Type Panel Mount | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 72Ω | ||
Maximum Operating Temperature 45°C | ||
Length 38.89mm | ||
Coil Power 2.8VA | ||
Height 49.2mm | ||
Width 35.71mm | ||
Standards/Approvals UL | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, SPDT-CO
- Omron Panel Mount Non-Latching Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Non-Latching Relay 10A Switching Current, 2 CO
