TE Connectivity Panel Mount Non-Latching Relay, 115V ac Coil, 10A Switching Current, 3PDT-CO

Subtotal (1 pack of 20 units)*

PHP30,388.53

(exc. VAT)

PHP34,035.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,388.53PHP1,519.427

*price indicative

RS Stock No.:
679-251
Mfr. Part No.:
6-1419111-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

115V ac

Contact Configuration

3PDT-CO

Mount Type

Panel Mount

Series

SCHRACK Miniature Relay PT

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Coil Resistance

4845Ω

Maximum Operating Temperature

70°C

Coil Power

1VA

Standards/Approvals

VDE

Width

22.5mm

Length

28mm

Height

29mm

Contact Material

Silver over Nickel

COO (Country of Origin):
AT
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy