TE Connectivity Panel Non-Latching Relay, 3V dc, 48 V dc Coil, 10A Switching Current, 1 NO
- RS Stock No.:
- 473-836
- Mfr. Part No.:
- 1419126-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-836
- Mfr. Part No.:
- 1419126-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 3V dc, 48V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | SDT | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 24mm | |
| Standards/Approvals | CQC03001002917, VDE 40019832, TUV R50138781, UL E58304 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc, 48V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series SDT | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 24mm | ||
Standards/Approvals CQC03001002917, VDE 40019832, TUV R50138781, UL E58304 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity Miniature PCB relay is designed to provide efficient switching for various electronic applications. This relay operates with precision, ensuring reliable performance in controlling circuits while handling diverse loads. With its compact size, it is ideal for space-constrained environments and enhances the adaptability of any project. Integrating advanced materials, this product assures longevity and robustness, making it a trusted component for professionals seeking high-quality solutions. Its thoughtful engineering ensures easy incorporation into numerous applications, from home appliances to complex industrial systems, thereby enhancing operational efficiency and safety.
Compact design that fits easily into tight spaces
Robust construction ensures durability under challenging conditions
Sensitive and standard coil options enhance versatility
Designed to meet the requirements of IEC 61810 standards
Low power consumption aids in energy efficiency
Approvals from multiple certification bodies ensure reliability and safety
Ideal for use in a variety of applications, including HVAC and cable TV
Superior switching capability for reliable circuit control
Related links
- TE Connectivity Panel Non-Latching Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
