Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 906-235
- Mfr. Part No.:
- G81AB47
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,153.83
(exc. VAT)
PHP28,172.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,153.83 |
*price indicative
- RS Stock No.:
- 906-235
- Mfr. Part No.:
- G81AB47
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | G81A | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 10kV dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 290Ω | |
| Standards/Approvals | No | |
| Width | 22.3mm | |
| Height | 37.6mm | |
| Length | 78.7mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.03Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series G81A | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 10kV dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 290Ω | ||
Standards/Approvals No | ||
Width 22.3mm | ||
Height 37.6mm | ||
Length 78.7mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.03Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a powerful SPST-NO device designed for high voltage applications, providing exceptional load handling and flexibility in mounting options.
Tungsten contacts enhance performance during hot load switching
Capable of handling a 10kV Peak voltage, ensuring reliable operation
Versatile mounting options with PCB and panel mount configurations
Achieves quick operation and release times of 10 ms
Designed to operate across a wide temperature range of -55°C to +85°C
Related links
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
