Gigavac Panel Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 906-234
- Mfr. Part No.:
- G81AA57
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,153.83
(exc. VAT)
PHP28,172.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,153.83 |
*price indicative
- RS Stock No.:
- 906-234
- Mfr. Part No.:
- G81AA57
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | G81A | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Switching DC Voltage | 10kV dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 70Ω | |
| Width | 22.3mm | |
| Standards/Approvals | No | |
| Height | 78.7mm | |
| Length | 85mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.03Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series G81A | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Switching DC Voltage 10kV dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 70Ω | ||
Width 22.3mm | ||
Standards/Approvals No | ||
Height 78.7mm | ||
Length 85mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.03Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high-voltage relay designed for Advanced switching applications, offering reliable performance in various configurations, ensuring optimal operation within specified electrical limits.
Tungsten contacts enhance hot load switching reliability
Rated for 10 kV Peak operational voltage, ensuring robust performance
Flexible mounting options allow for a variety of installations
Capable of carrying continuous currents up to 10 amps
Mechanical life expectancy of 2 million cycles guarantees longevity
Related links
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Finder Panel Non-Latching Relay 10A Switching Current, DPST
- TE Connectivity Panel Non-Latching Relay 10A Switching Current, 2 CO
