TE Connectivity Panel Non-Latching Relay, 26.5V Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 473-850
- Mfr. Part No.:
- 2-1618241-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP53,940.86
(exc. VAT)
PHP60,413.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,940.86 |
*price indicative
- RS Stock No.:
- 473-850
- Mfr. Part No.:
- 2-1618241-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | K81AB57 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching DC Voltage | 10kV dc | |
| Coil Resistance | 290Ω | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series K81AB57 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching DC Voltage 10kV dc | ||
Coil Resistance 290Ω | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity High voltage relay is engineered for robust applications requiring reliable operation in demanding environments. Designed to handle a contact voltage of 10 kVDC, this relay features a 1 Form A, SPST-NO contact arrangement, ensuring optimal performance for various power switching needs. The coil is specifically rated at 26.5 VDC, complemented by a high voltage resistance of 290 Ω. With its sturdy stud terminals, the relay guarantees secure connections, making it ideal for both industrial and commercial use. Its low halogen content ensures compliance with environmental directives, while the RF rated feature enhances its utility in applications where radio frequency interference may be a concern. This relay is not only a powerful component but also aligns with regulatory requirements, providing peace of mind in installation and operation.
RF rated for enhanced performance in high-frequency environments
Designed for panel mounting, ensuring ease of installation in various setups
Low halogen content supports strict environmental compliance
Capable of handling high current ratings, addressing demanding electrical requirements
Configured without an economizer, optimising for straightforward applications
High voltage tabs enhance connection reliability and safety
Compatible with a wide range of compatible parts to facilitate flexible integration
Related links
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
