Omron Panel Mount Non-Latching Relay, 110V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 794-9227
- Mfr. Part No.:
- G2R-1-S AC100/(110)
- Manufacturer:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP937.80
(exc. VAT)
PHP1,050.34
(inc. VAT)
- RS Stock No.:
- 794-9227
- Mfr. Part No.:
- G2R-1-S AC100/(110)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
- COO (Country of Origin):
- MY
Related links
- Omron Power Relay 110 V ac Coil SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron Panel Non-Latching Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 110 V ac Coil SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT

