TE Connectivity Panel Mount Relay, 24V dc Coil, 10A Switching Current, 3 CO

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP22,621.33

(exc. VAT)

PHP25,335.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,621.33PHP4,524.266

*price indicative

RS Stock No.:
679-596
Mfr. Part No.:
6-1393117-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

3 CO

Mount Type

Panel Mount

Series

KUP

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-45°C

Coil Resistance

85Ω

Maximum Operating Temperature

45°C

Standards/Approvals

UL

Coil Power

2VA

Contact Material

Silver Cadmium Oxide

COO (Country of Origin):
MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy